SSQ 400-1K
FUSE,T/R,

- RoHS 10 Compliant
- Tariff Charges
- Quick Acting
- Small size. 2410 SMD
- Wide range of current rating from 100mA to 15A
- Wide operating temperature range
- Tape & Reel for auto-insert SMD process
- Compatible with 260 °C. IR Pb-free solder process
- Rol-IS 6 compliant (MSL = 1)
- Halogen Free
- Lead-free
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Surface Mount | ||
-55 to 125 °C | ||
T/R | ||
Square Body |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536100040 |
Schedule B: | 8536100040 |